NTN 6206C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-458
- Mfr. Part No.:
- 6206C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP524.62
(exc. VAT)
PHP587.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP524.62 |
*price indicative
- RS Stock No.:
- 700-458
- Mfr. Part No.:
- 6206C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly designed to provide exceptional reliability and efficiency in a variety of applications. Featuring a robust pressed steel cage, this bearing is engineered for radial contact, ensuring optimal performance under various load conditions. With an internal diameter of 30 mm and an external diameter of 62 mm, it strikes a perfect balance between size and functionality. This bearing is particularly suited for situations requiring high dynamic loads, with a dynamic load capacity of 21,600,000 mN and a static load capacity of 11,300,000 mN.
Delivers a dynamic load capacity of 21,600,000 mN for high-performance applications
Static load capacity of 11,300,000 mN guarantees reliability in static applications
Fatigue limit load of 795,000 mN enhances durability and longevity
Optimised for both oil and grease lubrication, catering to diverse operational environments
Minimum operating temperature of 233.15 °K supports use in cold conditions
Maximum operating temperature of 393.15 °K allows for high-temperature applications
Related links
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16038 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
