NTN 51218 1 Row Thrust Ball Bearing - 90 mm ID, 135 mm OD
- RS Stock No.:
- 700-393
- Mfr. Part No.:
- 51218
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,135.37
(exc. VAT)
PHP12,471.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,135.37 |
*price indicative
- RS Stock No.:
- 700-393
- Mfr. Part No.:
- 51218
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 135mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 325000N | |
| Dynamic Load Rating | 117kN | |
| Bore Type | Straight | |
| Series | 512 | |
| Limiting Speed | 233.33rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 135mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 325000N | ||
Dynamic Load Rating 117kN | ||
Bore Type Straight | ||
Series 512 | ||
Limiting Speed 233.33rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is designed for high performance in axial load applications. This robust bearing facilitates smooth rotation and assures stability under dynamic conditions. With an internal diameter of 90 mm and an external diameter of 135 mm, its precise dimensions enable it to perform optimally in various machinery contexts. Constructed with quality materials, it effectively copes with challenging operating environments, maintaining reliability and efficiency across its functional lifespan.
Features a minimal operating temperature range, allowing for reliable functionality in extreme temperatures
Constructed to withstand significant static and limit axial loads, providing durability in demanding applications
Lightweight at only 1.7 kg, ensuring ease of handling and installation
Includes a minimum shoulder diameter specification to aid in correct fitting and support
Offers a clear brand reputation for quality and innovation, ensuring customer confidence
Related links
- SKF 51218 1 Row Ball Bearing - 90 mm ID, 135 mm OD
- FAG 51218 1 Row Deep Groove Ball Bearing - 90 mm ID, 135 mm OD
- NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- NTN 51318 1 Row Thrust Ball Bearing - 90 mm ID, 155 mm OD
- NTN 51408 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- NTN 51120 Ball Bearing - 100 mm ID, 135 mm OD
- FAG 51120 1 Row Deep Groove Ball Bearing - 100 mm ID, 135 mm OD
- SKF 51315 1 Row Ball Bearing - 75 mm ID, 135 mm OD
