NTN 51120 Ball Bearing - 100 mm ID, 135 mm OD
- RS Stock No.:
- 706-875
- Mfr. Part No.:
- 51120
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,210.24
(exc. VAT)
PHP10,315.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,210.24 |
*price indicative
- RS Stock No.:
- 706-875
- Mfr. Part No.:
- 51120
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 135mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 268kN | |
| Dynamic Load Rating | 85kN | |
| Bore Type | Round | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 135mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 268kN | ||
Dynamic Load Rating 85kN | ||
Bore Type Round | ||
Limiting Speed 2400rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered to provide exceptional axial load support, making it an essential component in various rotating machinery applications. With an internal diameter of 100 mm and an external diameter of 135 mm, this high-performance bearing ensures smooth operation under load. Its robust design, featuring Advanced specifications such as a dynamic axial load rating of 85,100,000 mN and a static axial load rating of 268,000,000 mN, guarantees reliability and endurance in demanding environments. The thrust bearing height of 25 mm and well-structured inner and outer rings confirm its capability to maintain operational efficiency in both low and high-temperature conditions, ranging from -40°C to 120°C.
Dynamic axial load rating of 85,100,000 mN for superior performance under load
Static axial load rating of 268,000,000 mN ensuring high reliability
Internal diameter of 100 mm and external diameter of 135 mm for versatile application compatibility
Optimised thrust bearing height of 25 mm for effective load distribution
Min operating temperature of -40°C (233.15 °K) allowing use in cold environments
Max operating temperature of 120°C (393.15 °K) suitable for high-temperature applications
Minimum fillet radius of 1 mm enhances installation flexibility
Designed with precision for reliable operation in rotary systems
Related links
- NTN 51120 Ball Bearing - 100 mm ID, 135 mm OD
- FAG 51120 1 Row Deep Groove Ball Bearing - 100 mm ID, 135 mm OD
- SKF 51120 1 Row Ball Bearing - 100 mm ID, 135 mm OD
- NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- NTN 51218 1 Row Thrust Ball Bearing - 90 mm ID, 135 mm OD
- FAG 51218 1 Row Deep Groove Ball Bearing - 90 mm ID, 135 mm OD
- SKF 51218 1 Row Ball Bearing - 90 mm ID, 135 mm OD
- SKF 51315 1 Row Ball Bearing - 75 mm ID, 135 mm OD
