NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- RS Stock No.:
- 699-948
- Mfr. Part No.:
- 51315
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,792.67
(exc. VAT)
PHP17,687.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,792.67 |
*price indicative
- RS Stock No.:
- 699-948
- Mfr. Part No.:
- 51315
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 135mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 395000N | |
| Dynamic Load Rating | 171kN | |
| Series | 513 | |
| Bore Type | Straight | |
| Limiting Speed | 216.66rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 135mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 395000N | ||
Dynamic Load Rating 171kN | ||
Series 513 | ||
Bore Type Straight | ||
Limiting Speed 216.66rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is expertly designed to accommodate axial loads in a single direction, making it Ideal for various industrial applications. Engineered with precision, this bearing features an internal diameter of 75 mm and an external diameter of 135 mm, ensuring a robust and reliable fit. With a thrust bearing height of 44 mm, it efficiently handles dynamic axial loads rated at 171,000,000 mN while maintaining performance integrity under varying operational temperatures.
Designed for efficient oil and grease lubrication, enhancing performance and longevity
Min operating temperature of 233.15 °K for adaptability in diverse environments
Max operating temperature of 393.15 °K allows for resilience in higher heat applications
Features minimal fillet radius for improved stress distribution
Compact thrust bearing height optimised for limited space applications
Related links
- SKF 51315 1 Row Ball Bearing - 75 mm ID, 135 mm OD
- NTN 51218 1 Row Thrust Ball Bearing - 90 mm ID, 135 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- NTN 51217 1 Row Thrust Ball Bearing - 85 mm ID, 125 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- NTN 51224 1 Row Thrust Ball Bearing - 120 mm ID, 170 mm OD
- NTN 51313 1 Row Thrust Ball Bearing - 65 mm ID, 115 mm OD
