SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD

Subtotal (1 pack of 5 units)*

PHP91,663.41

(exc. VAT)

PHP102,663.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP91,663.41PHP18,332.682

*price indicative

RS Stock No.:
587-522
Mfr. Part No.:
53215
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

75mm

Outside Diameter

110mm

Race Width

28.3mm

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

170kN

Dynamic Load Rating

63.7kN

Bore Type

Ground

Standards/Approvals

RoHS, UNSPSC, eClass

Limiting Speed

3400rpm

Bearing Type

Thrust Ball

The SKF Single direction thrust ball bearings, with sphered housing washer, can accommodate axial loads in one direction. They must not be subjected to any radial load. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit. The sphered housing washers can accommodate initial misalignment when configured correctly with a sphered seat washer or a machine component with a sphered surface.

Separable design facilitates mounting and dismounting and maintenance inspections

Interchangeable components

Ground bore of shaft washers enables interference fit

Sphered housing washers can accommodate initial misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy