NTN 51222 1 Row Thrust Ball Bearing - 110 mm ID, 160 mm OD
- RS Stock No.:
- 700-395
- Mfr. Part No.:
- 51222
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,649.96
(exc. VAT)
PHP23,127.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,649.96 |
*price indicative
- RS Stock No.:
- 700-395
- Mfr. Part No.:
- 51222
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 160mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 450000N | |
| Dynamic Load Rating | 153kN | |
| Series | 512 | |
| Bore Type | Straight | |
| Limiting Speed | 200rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 160mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 450000N | ||
Dynamic Load Rating 153kN | ||
Series 512 | ||
Bore Type Straight | ||
Limiting Speed 200rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered to provide exceptional performance and reliability in demanding environments. Designed for axial load applications, this bearing features a robust construction that ensures durability and strength, making it Ideal for use in various industrial and mechanical systems. With its internal diameter of 110 mm and external diameter of 160 mm, this bearing accommodates precise fitment in machinery while supporting significant thrust loads. The thrust bearing height of 38 mm optimises the stability and operational efficiency, providing reliable functionality when subjected to both dynamic and static loads.
Limit axial load rating of 17,500,000 mN optimises operational reliability in thrust applications
Maximum oil lubrication limit speed of 10,800 °/s allows for efficient operation in demanding conditions
Maximum grease lubrication limit speed of 7,200 °/s supports versatility across various lubrication types
Minimum operating temperature of -40 °C ensures reliable function in extreme cold environments
Maximum operating temperature of 120 °C provides durability across a broad range of thermal conditions
Minimum shoulder diameter of 140 mm and maximum shoulder diameter of 130 mm facilitates tailored fitting, ensuring precision
Related links
- NTN 51322 1 Row Thrust Ball Bearing - 110 mm ID, 190 mm OD
- SKF 51222 1 Row Ball Bearing - 110 mm ID, 160 mm OD
- SKF 51122 1 Row Thrust Ball Bearing - 110 mm ID, 145 mm OD
- NTN 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
