NTN 51217 1 Row Thrust Ball Bearing - 85 mm ID, 125 mm OD
- RS Stock No.:
- 700-392
- Mfr. Part No.:
- 51217
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,201.94
(exc. VAT)
PHP10,306.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,201.94 |
*price indicative
- RS Stock No.:
- 700-392
- Mfr. Part No.:
- 51217
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 125mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 264000N | |
| Dynamic Load Rating | 95.5kN | |
| Bore Type | Straight | |
| Series | 512 | |
| Limiting Speed | 266.66rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 125mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 264000N | ||
Dynamic Load Rating 95.5kN | ||
Bore Type Straight | ||
Series 512 | ||
Limiting Speed 266.66rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is designed for efficient axial load management in various industrial applications. This bearing allows for smooth rotation and precise handling of thrust loads, making it an Ideal choice for machinery that requires reliable performance under varying conditions. With an internal diameter of 85 mm and an external diameter of 125 mm, it is suitable for use in systems where space is at a premium. Its robust construction ensures durability and longevity, able to withstand dynamic forces and temperature fluctuations without compromising functionality.
Offers oil lubrication limit speed of 13,200 °/s for enhanced efficiency in lubrication conditions
Features grease lubrication limit speed of 9,600 °/s for versatile application in various environmental scenarios
Minimum operating temperature of 233.15 °K ensures functionality in colder conditions
Maximum operating temperature of 393.15 °K allows for operation in high-heat environments
Designed with a maximum shoulder diameter of 101 mm, accommodating standard mounting practices
Minimum shoulder diameter of 109 mm supports secure and precise installation
Related links
- SKF 51217 1 Row Ball Bearing - 85 mm ID, 125 mm OD
- NTN 51317 1 Row Thrust Ball Bearing - 85 mm ID, 150 mm OD
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
- NTN 51309 1 Row Thrust Ball Bearing - 45 mm ID, 85 mm OD
- SKF 53217 1 Row Ball Bearing - 85 mm ID, 125 mm OD
- NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
