NTN 51318 1 Row Thrust Ball Bearing - 90 mm ID, 155 mm OD
- RS Stock No.:
- 699-951
- Mfr. Part No.:
- 51318
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP35,551.94
(exc. VAT)
PHP39,818.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,551.94 |
*price indicative
- RS Stock No.:
- 699-951
- Mfr. Part No.:
- 51318
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 155mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 525000N | |
| Dynamic Load Rating | 213kN | |
| Bore Type | Straight | |
| Series | 513 | |
| Limiting Speed | 183.33rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 155mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 525000N | ||
Dynamic Load Rating 213kN | ||
Bore Type Straight | ||
Series 513 | ||
Limiting Speed 183.33rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for precise axial load management in various applications. Built to support dynamic and static loads efficiently, this bearing features an internal diameter of 90 mm and an external diameter of 155 mm, ensuring compatibility with various machinery setups. With a thrust bearing height of 50 mm, it excels in maintaining performance under demanding conditions. Crafted to withstand both oil and grease lubrication, the design also optimizes speed limits, making it an Ideal choice for high-performance environments. Its robust construction results in a mass of 3.74 kg, backing its reliability and durability in operations.
Oil lubrication limit speed of 9,600 °/s for enhanced operational efficiency
Grease lubrication limit speed of 6,600 °/s supports versatility in maintenance
Minimum operating temperature of 233.15 °K and maximum of 393.15 °K for extensive operational range
Max shoulder diameter of 116 mm and min shoulder diameter of 129 mm facilitate versatile applications
Min fillet radius of 1.5 mm ensures smooth operation and longevity
Related links
- SKF 51318 1 Row Ball Bearing - 90 mm ID, 155 mm OD
- NTN 51124 Ball Bearing - 120 mm ID, 155 mm OD
- NTN 51218 1 Row Thrust Ball Bearing - 90 mm ID, 135 mm OD
- SKF 51124 1 Row Ball Bearing - 120 mm ID, 155 mm OD
- FAG 51124 1 Row Deep Groove Ball Bearing - 120 mm ID, 155 mm OD
- NTN 51408 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD
