NTN 51215 Ball Bearing - 75 mm ID, 110 mm OD
- RS Stock No.:
- 700-387
- Mfr. Part No.:
- 51215
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,957.70
(exc. VAT)
PHP7,792.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,957.70 |
*price indicative
- RS Stock No.:
- 700-387
- Mfr. Part No.:
- 51215
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 209kN | |
| Dynamic Load Rating | 77.5kN | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 209kN | ||
Dynamic Load Rating 77.5kN | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for high-performance applications, effectively managing thrust loads in a singular direction. With a robust construction featuring an internal diameter of 75 mm and an external diameter of 110 mm, this bearing provides exceptional durability and reliability. Suitable for various industrial applications, it ensures precise operation with a thrust bearing height of 27 mm. Designed with Advanced materials, it operates efficiently across a wide temperature range, making it Ideal for demanding environments. The design optimises performance while guaranteeing minimal maintenance, ensuring longevity and consistency in diverse conditions.
Dynamic axial load rating of 77300000 mN supports heavy-duty applications
Static axial load rating of 209000000 mN ensures stability under stationary conditions
Fillet radius of 1 mm maximises bearing contact, enhancing load distribution
Over rolling frequencies of both the inner and outer ring exhibit consistent performance at 10.5 Hz
The rotational frequency for rolling elements is 3.642 Hz, supporting smooth operation
Low rotational frequency of 0.5 Hz for the cage reduces wear and prolongs service life
Designed with optimal shoulder diameters for improved fit and performance
Related links
- NTN 51215 Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51215 1 Row Ball Bearing - 75 mm ID, 110 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- NTN 6315LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6015ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
