SNR 6405 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

Subtotal (1 unit)*

PHP2,991.09

(exc. VAT)

PHP3,350.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,991.09

*price indicative

RS Stock No.:
700-265
Mfr. Part No.:
6405
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31kN

Dynamic Load Rating

61kN

Bore Type

Round

Series

64 Series

Limiting Speed

9100rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly engineered to provide superior performance and reliability in various applications. Ideal for radial contact, this bearing features a pressed steel cage and is designed for ease of installation. Its Compact design, with an internal diameter of 25 mm and an external diameter of 80 mm, makes it suitable for a wide range of machinery. The Bearing excels in demanding environments, offering dynamic and static load ratings that ensure durability and long service life. Its capacity to operate under diverse conditions, including extreme temperatures, further enhances its versatility, making it the preferred choice for professionals seeking dependable solutions.

Radial contact design enhances load distribution and reduces wear

Pressed steel cage ensures robust construction and light weight

Dynamic load capability of up to 38.5 million mN supports heavy-duty applications

Static load capacity reaches 17.5 million mN for stable operation

Fatigue limit load of 1.36 million mN extends product lifespan

Operating temperature range maintained between 233.15 °K and 393.15 °K

Min shoulder diameter of 33 mm optimises fit within machinery

Max shoulder diameter of 72 mm accommodates diverse housing designs

Compact width of 21 mm supports space-saving applications

Grease lubrication limit speed of 60,000 °/s enhances reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy