SNR 6306C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-147
- Mfr. Part No.:
- 6306C4
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP1,887.91
(exc. VAT)
PHP2,114.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,887.91 |
*price indicative
- RS Stock No.:
- 700-147
- Mfr. Part No.:
- 6306C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability, making it an Ideal choice for a variety of applications. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing ensures smooth operation under radial loads. The pressed steel cage design enhances durability while maintaining low friction. It is well-suited for high-speed applications, operating efficiently at dynamic load ratings of up to 29.7 million mN. Designed for a wide temperature range, the bearing operates optimally between -40°C and 120°C, ensuring functionality in diverse environments. This robust construction not only provides longevity but also guarantees effective performance, making it a preferred selection for engineers and technicians alike.
Precision-engineered for high-speed applications, maximising efficiency
Robust pressed steel cage design delivers enhanced durability
Wide operating temperature range ensures functionality in various conditions
Dynamic load rating of 29.7 million mN supports demanding applications
Lightweight at 0.346 kg, simplifying installation and handling
Radial clearance class C4 accommodates thermal expansion, preserving integrity under load
Min shoulder diameter of 36.5 mm provides compatibility with various assemblies
Related links
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6409 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
