SNR 6305EEC4 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-133
- Mfr. Part No.:
- 6305EEC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,592.94
(exc. VAT)
PHP1,784.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,592.94 |
*price indicative
- RS Stock No.:
- 700-133
- Mfr. Part No.:
- 6305EEC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 24.9kN | |
| Bore Type | Deep Groove | |
| Series | 6305 | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12.1kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 24.9kN | ||
Bore Type Deep Groove | ||
Series 6305 | ||
Limiting Speed 8700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for reliable performance in radial contact applications. This bearing features a robust design with a pressed steel cage and contact Seals on both sides, ensuring durability and effective sealing against contamination. With an internal diameter of 25 mm and an external diameter of 62 mm, it is suitable for a variety of industrial applications. The optimal mass of 0.225 kg supports efficient load distribution and extends service life. Designed to handle dynamic loads of up to 24,900,000 mN and static loads of 12,100,000 mN, it provides stability under demanding conditions. Ideal for high-speed operations, this bearing also maintains excellent performance from temperatures as low as 243.15 K to as high as 393.15 K.
Robust design to withstand high loads and ensure longevity
Pressed steel cage reduces wear and maintains operational integrity
Contact Seals on both sides provide superior protection against dirt and moisture
Dynamic load capacity of 24,900,000 mN, ensuring strength under challenging conditions
Lightweight at 0.225 kg, optimising efficiency and ease of installation
Operating temperature range from 243.15 K to 393.15 K for versatility in varying environments
Designed for radial contact, making it suitable for a wide range of applications
Low radial clearance class (C4) for enhanced performance and reduced friction
Related links
- SNR 6305NREE 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305N 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRC3 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 63005EEC3 1 Row Bearing Kit - 25 mm ID, 47 mm OD
