SNR 6305NRZZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-143
- Mfr. Part No.:
- 6305NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,460.22
(exc. VAT)
PHP2,755.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,460.22 |
*price indicative
- RS Stock No.:
- 700-143
- Mfr. Part No.:
- 6305NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.1kN | |
| Dynamic Load Rating | 24.9kN | |
| Series | 6305 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 12.1kN | ||
Dynamic Load Rating 24.9kN | ||
Series 6305 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed for efficient radial contact and longevity in various applications. Featuring a pressed steel cage and a unique snap ring groove on the outer diameter, this bearing ensures secure installation and reliable performance under dynamic loads. Ideal for configurations requiring Compact solutions, it supports optimal functionality with a dynamic load capacity of 24,900,000 mN and a static load capacity of 12,100,000 mN. The inclusion of shields on both sides offers protection against contaminants, making it perfect for industrial environments where reliability is paramount. With a mass of 0.225 kg and an internal diameter of 25 mm, this bearing is the go-to choice for ensuring seamless machinery operation and longevity.
Designed with a deep groove for superior radial contact and enhanced load-carrying capacity
Pressed steel cage optimises bearing stability and performance for prolonged service life
Snap ring groove on the outer diameter facilitates easy installation and secure fitting
Dual shield design provides excellent protection against environmental contaminants and increases durability
Dynamic load capacity of 24,900,000 mN ensures high-performance reliability under varied conditions
Static load capacity of 12,100,000 mN supports heavy loads without compromising integrity
Lightweight at 0.225 kg, ensuring efficient handling and integration into machinery
Ideal for thermal environments, with operating temperatures ranging from 243.15 °K to 393.15 °K
Radial clearance class CN enables standard installation in most applications
Versatile for use across industries, delivering dependable performance in diverse settings
Related links
- SNR 6305NREE 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305N 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305EEC4 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRC3 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 63005EEC3 1 Row Bearing Kit - 25 mm ID, 47 mm OD
