NTN 6304ZNR 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 700-129
- Mfr. Part No.:
- 6304ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,496.09
(exc. VAT)
PHP1,675.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,496.09 |
*price indicative
- RS Stock No.:
- 700-129
- Mfr. Part No.:
- 6304ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.6kN | |
| Bore Type | Round | |
| Series | 6304 | |
| Limiting Speed | 14000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.6kN | ||
Bore Type Round | ||
Series 6304 | ||
Limiting Speed 14000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to deliver reliable rotational motion in various applications. With a firmly pressed steel cage and a snap ring groove on the outer diameter, this bearing excels in maintaining stability under radial loads. Its ingenious design incorporates shields on one side, ensuring durability and safeguarding against contaminants.
Single row design provides efficient load distribution
Robust pressed steel cage enhances bearing strength and longevity
Snap ring and groove on the outer diameter ensure secure installation
Shields on one side protect against debris and environmental factors
Dynamic load capacity of 17,600,000 mN supports high performance
Static load capacity of 7,900,000 mN caters to varying load conditions
Operational temperature range from -40°C to 120°C optimises versatility
Radial clearance class CN accommodates standard installation tolerances
Mass of 0.144 kg allows easy handling and installation
Related links
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 6304ZZCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 6304LLBC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
