NTN 6304ZZCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 699-780
- Mfr. Part No.:
- 6304ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP553.24
(exc. VAT)
PHP619.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP553.24 |
*price indicative
- RS Stock No.:
- 699-780
- Mfr. Part No.:
- 6304ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 17.6kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance CM | ||
Dynamic Load Rating 17.6kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for radial contact, ensuring exceptional performance and reliability in various applications. This robust design features a pressed steel cage and shields on both sides, providing enhanced protection against contaminants and prolonging operational life. With its precise dimensions of a 20 mm internal diameter and a 52 mm external diameter, this bearing is Ideal for applications requiring high load capacity and smooth rotational performance. Specifically tailored for dynamic and static load conditions, the bearing boasts superior fatigue resistance and can operate effectively within a temperature range of 233.15 °K to 423.15 °K, making it suitable for diverse industrial settings.
Designed for optimal radial contact, ensuring effortless rotation and durability
Pressed steel cage enhances structural integrity and shields protect against abrasive particles
Highly efficient with dynamic loads up to 17,600,000 mN and static loads of 7,900,000 mN
Offers maximum operational versatility with a temperature tolerance spanning from 233.15 °K to 423.15 °K
Features minimal fillet radius of 1.1 mm, facilitating seamless installation
Built for longevity, showcasing a fatigue limit load capacity of 615,000 mN
Ideal for various applications, providing a balance of performance and reliability
Related links
- NTN 6304LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 6304C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
