NTN 6304LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 700-122
- Mfr. Part No.:
- 6304LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,135.82
(exc. VAT)
PHP1,272.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,135.82 |
*price indicative
- RS Stock No.:
- 700-122
- Mfr. Part No.:
- 6304LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 17.6kN | |
| Bore Type | Round | |
| Series | 6304 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 17.6kN | ||
Bore Type Round | ||
Series 6304 | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep groove ball bearing is engineered for robust performance in diverse applications, providing excellent radial contact and a pressed steel cage for enhanced durability. This bearing is designed to operate efficiently under varying loads, featuring a dynamic load rating of 17,600,000 mN and a static load rating of 7,900,000 mN. Built with non-contact seals, it effectively minimises contamination, ensuring longevity and reliability over time. Ideal for machinery requiring effective heat resistance, its operational temperature range allows for both low and high-temperature performance, making it a versatile choice for industrial applications.
Designed with a radial contact for optimal load distribution
Pressed steel cage construction enhances strength and durability
Non-contact Seals minimise contamination for extended bearing life
Dynamic load rating of 17,600,000 mN for superior operational capacity
Static load rating of 7,900,000 mN accommodates heavy loads safely
Fatigue limit load of 615,000 mN ensures reliability under repeated stress
Efficiently operates at temperatures from -25°C to 110°C
Min shoulder diameter of 26.5 mm allows for easy installation
Max shoulder diameter of 45.5 mm supports various applications
Related links
- NTN 6304LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 6304C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
