NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- RS Stock No.:
- 722-594
- Mfr. Part No.:
- 7304B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,403.75
(exc. VAT)
PHP2,692.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,403.75 |
*price indicative
- RS Stock No.:
- 722-594
- Mfr. Part No.:
- 7304B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 9650N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 19200N | |
| Bore Type | Round | |
| Series | 730 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Plain | |
| Model Number | 7304B | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 9650N | ||
Contact Angle 40° | ||
Dynamic Load Rating 19200N | ||
Bore Type Round | ||
Series 730 | ||
Limiting Speed 18000rpm | ||
Bearing Type Angular Contact | ||
Race Type Plain | ||
Model Number 7304B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to support both radial and axial loads, providing high precision and reliability. With a 40° contact angle, it ensures optimal load distribution for demanding applications. The pressed steel cage provides durability and smooth operation. Suitable for a wide range of industrial uses, this bearing maintains high performance even in extreme temperatures.
Contact angle of 40° for optimal load distribution
Pressed steel cage ensures durability and smooth operation
Radial clearance class CN for standard radial clearance
Ideal for both radial and axial load support
Related links
- RS PRO 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 5304SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- NTN 5304S 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BEGAP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 3304 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
