SKF 7304 BEGAP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 462-652
- Mfr. Part No.:
- 7304 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,005.58
(exc. VAT)
PHP7,846.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,005.58 |
*price indicative
- RS Stock No.:
- 462-652
- Mfr. Part No.:
- 7304 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 19kN | |
| Series | 7304 | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 19kN | ||
Series 7304 | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Advanced angular contact ball bearing designed to excel under demanding conditions. These single row bearings accommodate both radial and axial loads, making them a preferred choice for high-speed applications and where significant axial forces act in one direction. Crafted from high-quality bearing steel, it ensures enhanced durability, allowing for operation at speeds up to 18,000 r/min. Additionally, its unique design features a 40-degree contact angle that optimally balances load capacity and performance. The bearing's reliability is bolstered by SKFs Explorer performance class, ensuring a dependable solution for various mechanical challenges in industrial settings.
High speed capability for efficient performance
Accommodates significant unilateral axial loads effortlessly
Constructed from robust bearing steel for longevity
Specifically designed for simultaneous radial and axial load handling
Non metallic cage provides lightweight support and enhanced speed
Meets stringent performance standards certified as SKF Explorer
Light preload arrangement optimises operational stability
Single row configuration simplifies installation and maintenance
Related links
- SKF 7304 BEP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BECBP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- NTN 7304 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS PRO 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF QJ 304 MA 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
