SKF 7304 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 586-442
- Mfr. Part No.:
- 7304 BECBM
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP65,720.42
(exc. VAT)
PHP73,606.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP65,720.42 | PHP6,572.042 |
*price indicative
- RS Stock No.:
- 586-442
- Mfr. Part No.:
- 7304 BECBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Parallel | |
| Series | 7304 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 19kN | ||
Bore Type Parallel | ||
Series 7304 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing is specifically designed to provide enhanced operational efficiency and reliability. With a focus on reducing friction and optimising performance under high speed conditions, the product seamlessly combines durability with exceptional load carrying capabilities. The bearing's robust construction ensures that it can withstand demanding conditions, making it ideal for a variety of applications in industrial machinery and automotive sectors. Its balanced design reduces vibration, contributing to a quieter and smoother operation, whilst also extending the lifespan of both the bearing and the machinery it supports. Whether you're dealing with radial or axial loads, this angular contact ball bearing guarantees superior performance, crafted to meet the high standards of performance expected by professionals in the field.
Optimised for high speed applications which ensuring efficient performance
Robust construction enables it to withstand demanding operational environments
Reduced vibration levels contribute to a quieter smoother operation
Superior load carrying capabilities enhance the lifespan of machinery
Designed for versatility in both industrial and automotive applications
Related links
- NTN 7304 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BEGAP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BECBP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BEP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- NTN 7205 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEY 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-TVP 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
