SNR 63005EEC3 1 Row Bearing Kit - 25 mm ID, 47 mm OD
- RS Stock No.:
- 700-024
- Mfr. Part No.:
- 63005EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,023.65
(exc. VAT)
PHP2,266.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,023.65 |
*price indicative
- RS Stock No.:
- 700-024
- Mfr. Part No.:
- 63005EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 47mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5.8kN | |
| Dynamic Load Rating | 10.6kN | |
| Series | 6300 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 47mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5.8kN | ||
Dynamic Load Rating 10.6kN | ||
Series 6300 | ||
Bore Type Deep Groove | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing offers exceptional reliability and performance, making it an Ideal choice for various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively retains lubrication while preventing contaminants from entering. With an internal diameter of 25 mm and an external diameter of 47 mm, this bearing ensures a tight fit within its assembly, optimising load support and extending service life. Its dynamic load capacity of 10.6 million mN guarantees robust performance in demanding environments, while the C3 radial clearance class allows it to handle thermal expansions efficiently. Perfect for industries relying on high-speed rotation and durability, this bearing is engineered to meet stringent quality standards.
Robust steel cage design enhances strength and longevity
Contact Seals effectively keep lubrication intact and dirt out
Dynamic load capacity of 10.6 million mN supports heavy loads
C3 radial clearance accommodates thermal expansions
Optimal dimensions provide a secure fit for various machinery
Min operating temperature of -30°C ensures versatility in environments
Max operating temperature of 120°C supports operational flexibility
Lightweight at 0.105 kg aids in reducing overall mechanical weight
Related links
- SNR 6005G15C4 1 Row Bearing Kit - 25 mm ID, 47 mm OD
- SNR 6005E 1 Row Bearing Kit - 25 mm ID, 47 mm OD
- SNR 6305NREE 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
