NTN 16013C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 699-984
- Mfr. Part No.:
- 16013C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,964.35
(exc. VAT)
PHP3,320.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,964.35 |
*price indicative
- RS Stock No.:
- 699-984
- Mfr. Part No.:
- 16013C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 18.7kN | |
| Dynamic Load Rating | 22.7kN | |
| Series | 160 Series | |
| Bore Type | Round | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 18.7kN | ||
Dynamic Load Rating 22.7kN | ||
Series 160 Series | ||
Bore Type Round | ||
Limiting Speed 7700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers optimal performance for numerous applications requiring efficient load handling. Designed with a pressed steel cage, this bearing facilitates radial contact, ensuring stability and reliability under pressure. Its construction promotes smooth operation, making it Ideal for machinery and equipment that demands minimal friction and high durability. With a mass of only 0.307 kg, this lightweight bearing is engineered for dynamic efficiency, while its radial clearance class C3 optimises load distribution. The Compact dimensions, including an internal diameter of 65 mm and an external diameter of 100 mm, ensure compatibility across a spectrum of devices, reinforcing the bearing's versatility in various industrial environments.
Dynamic load capacity of 22700000 mN ensures high performance under load
Static load capacity of 18700000 mN provides robust support for stationary applications
Fatigue limit load of 1260000 mN enhances longevity during regular use
Oil lubrication limit speed of 46200 °/s allows for high-speed applications
Grease lubrication limit speed of 39000 °/s delivers reliability in varied operating conditions
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Maximum operating temperature of 120 °C accommodates diverse environmental settings
Minimum shoulder diameter of 69 mm and maximum shoulder diameter of 96 mm provide flexible installation options
Related links
- NTN 6013C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 16013 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NSK 6013DDUC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NSK 6013ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
