NSK 6013DDUC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 643-774
- Mfr. Part No.:
- 6013DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,430.55
(exc. VAT)
PHP3,842.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,430.55 |
*price indicative
- RS Stock No.:
- 643-774
- Mfr. Part No.:
- 6013DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 25200N | |
| Dynamic Load Rating | 33500N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 25200N | ||
Dynamic Load Rating 33500N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing is designed for applications requiring high durability and reliable performance. It features a 65 mm bore diameter, 100 mm outer diameter, and 18 mm width, making it ideal for industrial and mechanical assemblies. The bearing is sealed on both sides with rubber seals (DDU) and has a C3 clearance, offering enhanced protection against contaminants while accommodating thermal expansion and higher operating temperatures. With a basic dynamic load rating of 33,500 N and a static load rating of 25,200 N, it ensures stable performance under demanding load conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6013ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 16013 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
