SNR 6310ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 699-801
- Mfr. Part No.:
- 6310ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,631.18
(exc. VAT)
PHP2,946.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,631.18 |
*price indicative
- RS Stock No.:
- 699-801
- Mfr. Part No.:
- 6310ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 37900N | |
| Dynamic Load Rating | 65100N | |
| Series | 631 | |
| Limiting Speed | 8300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 37900N | ||
Dynamic Load Rating 65100N | ||
Series 631 | ||
Limiting Speed 8300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for precision and reliability in various applications. Designed to accommodate radial loads, this bearing features a pressed steel cage and shields on both sides to offer maximum protection against contaminants. With a dynamic load capacity of 65,100,000 mN and a static load capacity of 37,900,000 mN, it ensures robust performance under challenging conditions. The combination of high-quality manufacturing and thoughtful design makes this bearing an integral component for ensuring smooth and efficient operation in machinery.
Internal diameter of 50 mm ensures compatibility with a wide range of shafts
External diameter of 110 mm allows for a stable fitting within various housings
Bearing width of 27 mm provides solid structural integrity
The fatigue limit load of 1,720,000 mN enhances durability and longevity
Dynamic performance optimised with a maximum operating temperature up to 393.15 °K
Low radial clearance at class CN promotes effective load distribution
Rotational frequency of rolling elements at 1.981 Hz results in smoother operation
Designed for minimal frictions with a coefficient of 13.3, enhancing efficiency
Fillet radii of 2 mm contribute to better alignment and stability
Suitable for high-speed applications with a reference thermal speed of 46,200 °/s
Related links
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 62310-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310ZZC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310DDU 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
