NSK 6310C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 644-025
- Mfr. Part No.:
- 6310C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,477.29
(exc. VAT)
PHP3,894.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,477.29 |
*price indicative
- RS Stock No.:
- 644-025
- Mfr. Part No.:
- 6310C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 38500N | |
| Dynamic Load Rating | 68000N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 38500N | ||
Dynamic Load Rating 68000N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 50 mm bore diameter, 110 mm outer diameter, and 27 mm width, making it well-suited for robust mechanical systems. This variant is provided open (no seals or shields) with C3 internal clearance, offering enhanced tolerance for thermal expansion and shaft misalignment. It delivers a basic dynamic load rating of 68,000 N and a static load rating of 38,500 N, ensuring reliable performance under high-load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6310DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310ZZC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310DDU 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 62310-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
