SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-796
- Mfr. Part No.:
- 6310C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,516.72
(exc. VAT)
PHP2,818.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,516.72 |
*price indicative
- RS Stock No.:
- 699-796
- Mfr. Part No.:
- 6310C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for radial contact loads and features a pressed steel cage with an open design for easy lubrication. It has a radial clearance class of C3, providing a higher than standard clearance for improved performance. With a mass of 1.07 kg, this bearing is Ideal for high-speed applications. It can operate efficiently within a wide temperature range, making it suitable for various industrial and mechanical systems.
Radial contact load handling
Pressed steel cage with open design for easy lubrication
Radial clearance class C3 for improved performance
Related links
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16101JRX 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6305C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
