SNR 6305C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-782
- Mfr. Part No.:
- 6305C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP550.30
(exc. VAT)
PHP616.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP550.30 |
*price indicative
- RS Stock No.:
- 699-782
- Mfr. Part No.:
- 6305C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is designed for superior radial contact, making it an essential component for various industrial applications. Featuring a pressed steel cage and open design, this bearing provides reliable performance and durability under demanding conditions. With its optimised internal and external diameters, it ensures excellent fit and function within machinery. The bearing also accommodates a wide range of operating temperatures and effectively handles dynamic and static loads, thus guaranteeing long-lasting operation and efficiency.
Mass of 0.232 kg ensures a lightweight yet sturdy construction
Dynamic load capacity of 23,500,000 mN for robust performance
Static load capacity of 10,900,000 mN, catering to static applications
Fatigue limit load of 855,000 mN to enhance longevity
Oil lubrication limit speed of 84,000 °/s for smooth operation
Grease lubrication limit speed of 72,000 °/s ensures versatility
Minimum operating temperature of -40 °C to support diverse environments
Maximum operating temperature of 120 °C for high-performance scenarios
Minimum shoulder diameter of 31.5 mm maximises fit for various applications
Maximum shoulder diameter of 55.5 mm accommodates larger assemblies
Related links
- SNR 6305C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
