NTN 7221B 1 Row Angular Contact Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- RS Stock No.:
- 699-742
- Mfr. Part No.:
- 7221B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,827.93
(exc. VAT)
PHP33,407.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,827.93 |
*price indicative
- RS Stock No.:
- 699-742
- Mfr. Part No.:
- 7221B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 129kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 157kN | |
| Series | 72 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 129kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 157kN | ||
Series 72 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to provide exceptional performance and reliability for various applications. These bearings can be used as single-row components or matched pairs, suitable for industries needing high precision and robustness. Featuring a pressed steel cage, the bearings expertly manage radial and axial loads, ensuring optimal operational efficiency. With a dynamic load capacity of 157,000,000 mN and a maximum operating temperature of 393.15 °K, they are engineered to thrive in demanding conditions. This product prioritises durability and efficiency, making it an Ideal choice for heavy-duty applications.
Single row or matched pair configuration enhances installation flexibility
Pressed steel cage construction ensures longevity and reliable performance
Dynamic load capacity of 157,000,000 mN supports heavy-duty applications
Maximum operating temperature rating of 393.15 °K allows for high-temperature applications
Radial clearance class CN facilitates smooth operation and longevity
Minimum fillet radii are optimally designed for reduced stress concentration
Effective for both oil and grease lubrication, ensuring versatile use in various environments
Related links
- SKF 7221 BECBP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7221 BEP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7221 BECBM 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- FAG 3318 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- NTN 7318BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318B 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 3318-C3 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
