NTN 7318BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- RS Stock No.:
- 699-480
- Mfr. Part No.:
- 7318BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP43,297.98
(exc. VAT)
PHP48,493.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,297.98 |
*price indicative
- RS Stock No.:
- 699-480
- Mfr. Part No.:
- 7318BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 135kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 173kN | |
| Series | 73 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 135kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 173kN | ||
Series 73 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered to provide exceptional performance in demanding applications. Designed for either single-row or matched pairs, this bearing facilitates reliable operation under both high radial and axial loads. With its pressed steel cage construction, it ensures durability while maintaining low friction and high efficiency. The nominal dimensions, including a 90 mm internal diameter and a 190 mm external diameter, make it an Ideal choice for various machinery and automotive applications. Operating efficiently within a temperature range of 233.15 K to 393.15 K, this bearing is suitable for diverse working environments, promising longevity and performance stability.
Single row construction allows for easy installation and maintenance
Pressed steel cage enhances durability and reduces friction
High dynamic load capacity of 173,000,000 mN ensures reliability under stress
Fatigue limit load of 8,950,000 mN provides a safeguard against failure
Wide lubrication limit speeds of 27,000 °/s for oil and 20,400 °/s for grease
Min operating temperature of 233.15 K allows use in cold environments
Max operating temperature of 393.15 K ensures robustness against heat
Compact design optimises space utilization in machinery
Available in matched pairs for improved load distribution when needed
Related links
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NSK 7318BWG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318B 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-MP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEGAM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBY 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
