NSK 7318BWG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- RS Stock No.:
- 639-990
- Mfr. Part No.:
- 7318BWG
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP29,244.30
(exc. VAT)
PHP32,753.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,244.30 |
*price indicative
- RS Stock No.:
- 639-990
- Mfr. Part No.:
- 7318BWG
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 135kN | |
| Dynamic Load Rating | 172kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 135kN | ||
Dynamic Load Rating 172kN | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered to provide superior performance in various industrial applications. Designed for supporting both axial and radial loads, it features a robust angular contact design that optimises load distribution, ensuring durability and reliability in demanding environments. With its precise dimensions, including a bore diameter of 90 mm and outside diameter of 190 mm, this bearing is suitable for high-speed operations, notably achieving grease lubrication speeds up to 2200 min-1 and oil-bath speeds up to 3000 min-1. The bearings exceptional static and dynamic load ratings further enhance its efficacy, delivering a dynamic load rating of 172000 N and a static load rating of 135000 N. Its thoughtful design, complemented by chamfer dimensions and effective load centres, ensures that it meets the rigorous demands of modern machinery.
Engineered for high precision and reliability in industrial machinery
Supports both axial and radial loads for versatile applications
Angular contact design optimises load distribution for enhanced durability
Achieves speeds up to 2200 min-1 with grease and 3000 min-1 with oil-bath lubrication
Dynamic and static load ratings of 172000 N and 135000 N, respectively
Compact dimensions with a bore diameter of 90 mm and outside diameter of 190 mm
Designed with chamfer dimensions to facilitate smooth operation and assembly
Weighs approximately 5.17 kg, combining robustness with manageable weight
Related links
- NTN 7318BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318B 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-MP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEGAM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
