NTN 7318B 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- RS Stock No.:
- 699-479
- Mfr. Part No.:
- 7318B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,793.83
(exc. VAT)
PHP43,449.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP38,793.83 |
*price indicative
- RS Stock No.:
- 699-479
- Mfr. Part No.:
- 7318B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 135kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 173kN | |
| Series | 73 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 135kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 173kN | ||
Series 73 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and durability, specifically designed to accommodate both single-row and matched pairs. Ideal for applications requiring high load capacity, they offer a robust solution for various mechanical requirements. With a reliable internal diameter of 90 mm and an external diameter of 190 mm, these bearings ensure efficient performance under both radial and axial loads. The special pressed steel cage enhances the bearing's resilience and functionality, making it an essential component in demanding environments.
Dynamic load capacity reaches an impressive 173,000,000 mN, ensuring reliability under heavy loads
Static load capacity of 135,000,000 mN provides exceptional stability in stationary applications
Fatigue limit load of 8,950,000 mN enhances longevity, reducing the need for frequent replacements
Optimised for varied lubrication methods, accommodating oil speeds of 27,000 °/s and grease speeds of 20,400 °/s
Compact design with an inner ring width of 43 mm maximises space utilisation in machinery
Min operating temperature of -40 °C ensures functionality in extreme conditions
Max operating temperature of 120 °C allows for versatile applications in diverse environments
Precision-engineered with a 40° contact angle, enabling enhanced performance in thrust loading
Min fillet radius of 3 mm and max shaft fillet radius of 2.5 mm facilitate seamless installation
Related links
- NSK 7318BWG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-MP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBJ 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
