FAG 3318-C3 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- RS Stock No.:
- 312-501
- Mfr. Part No.:
- 3318-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP77,671.61
(exc. VAT)
PHP86,992.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,671.61 |
*price indicative
- RS Stock No.:
- 312-501
- Mfr. Part No.:
- 3318-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 73mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Contact Angle | 35° | |
| Static Load Rating | 295N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 260N | |
| Standards/Approvals | RoHS | |
| Series | 33 | |
| Limiting Speed | 3.65rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 73mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Contact Angle 35° | ||
Static Load Rating 295N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 260N | ||
Standards/Approvals RoHS | ||
Series 33 | ||
Limiting Speed 3.65rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 190mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered to deliver exceptional performance in challenging applications. Designed with a double row configuration, it offers enhanced load carrying capacity and stability. The precision of this bearing ensures reliable operation, even under high temperatures and rigorous conditions. Its unique filling slot design facilitates easy assembly and maintenance, making it ideal for both industrial and commercial use. This bearing also features advanced lubrication options, ensuring optimal performance throughout its lifespan.
Designed for high radial and axial load capacity
Double row setup for enhanced stability under pressure
Filling slot design allows for quick and effortless assembly
Optimised for a broad temperature range which ensuring reliability
Compact dimensions contribute to space saving designs in machinery
Facilitates efficient grease or oil lubrication depending on application needs
Aerodynamic design aids in maintaining optimal performance at various speeds
Related links
- FAG 3318 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3318 A/C3 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3318 A 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 3317-M-C3 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- NTN 7318BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- NSK 7318BWG 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
