SNR 6308HT200ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-580
- Mfr. Part No.:
- 6308HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,013.33
(exc. VAT)
PHP11,214.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,013.33 |
*price indicative
- RS Stock No.:
- 699-580
- Mfr. Part No.:
- 6308HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 42900N | |
| Bore Type | Round | |
| Series | 6308H | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 42900N | ||
Bore Type Round | ||
Series 6308H | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed to optimise performance in high-temperature environments, capable of operating up to 200°C. This bearing features a robust pressed steel cage and shields on both sides, ensuring superior durability and reliability. Its precise dimensions, including a 40 mm internal diameter and a 90 mm external diameter, make it a versatile solution for various applications. With a radial clearance class of C4 and a mass of 0.612 kg, this bearing excels in conditions demanding both high load and motion stability, making it an Ideal choice for technical and industrial implementations requiring maximum efficiency.
Constructed with pressed steel cage for longevity and reliable performance under high stress
Dynamic load capacity of 42.9 million mN ensures it can handle demanding applications
Fatigue limit load of up to 1.09 million mN provides assurance against mechanical failure
High mechanical limit speed of 21600 °/s supports fast and efficient operation
Temperature range from -40°C to 200°C allows for use in diverse environmental scenarios
Minimal shoulder diameters enhance installation flexibility in various setups
Low fillet radius requirement facilitates easier integration into Compact designs
Related links
- SNR 6308FT150 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HVZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308NRC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
