SNR 6308FT150 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-577
- Mfr. Part No.:
- 6308FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,825.34
(exc. VAT)
PHP8,764.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,825.34 |
*price indicative
- RS Stock No.:
- 699-577
- Mfr. Part No.:
- 6308FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 42900N | |
| Bore Type | Round | |
| Series | 6308F | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 42900N | ||
Bore Type Round | ||
Series 6308F | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliable performance in demanding conditions, featuring a robust pressed steel cage and contact Seals on both sides. Designed to operate efficiently at temperatures up to 150°C, this bearing ensures durability and longevity across diverse applications. Whether you're in need of dependable radial contact solutions for machinery or mechanical assemblies, this product delivers exceptional load-carrying capability and helps to maintain operational excellence, safeguarding Crucial components.
Constructed with a pressed steel cage for enhanced strength and durability
Equipped with contact Seals on both sides to protect against contaminants
Suitable for applications with temperature ranges up to 150°C, ensuring reliable performance in extreme conditions
Mass of 0.612 kg enables easy handling and installation
Dynamic load rating of 42,900,000 mN supports heavy-duty applications
Static load rating of 24,000,000 mN ensures stability under various loading conditions
Fatigue limit load rating of 1,090,000 mN enhances longevity and reduces failure risk
Designed with radial clearance class C3 to accommodate thermal expansion
Offers precise performance metrics including over rolling frequency on outer and inner rings, optimising mechanical operation
Lightweight design facilitates smooth operation with minimal friction and wear
Related links
- SNR 6308HT200 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HVZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308NRC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 53408 1 Row Ball Bearing - 40 mm ID, 90 mm OD
