SNR 6304FT150ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 699-558
- Mfr. Part No.:
- 6304FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,611.72
(exc. VAT)
PHP1,805.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,611.72 |
*price indicative
- RS Stock No.:
- 699-558
- Mfr. Part No.:
- 6304FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 790kN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6304F | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 790kN | ||
Dynamic Load Rating 16.8kN | ||
Series 6304F | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for precision and longevity, Ideal for a range of applications up to 150°C. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal performance even in challenging conditions. Its robust construction features a dynamic load rating that aids in handling substantial operational stresses, making it an excellent choice for industries requiring reliable, continuous operation. With a well-defined internal and external diameter, this bearing provides the versatility needed for various mechanical assemblies, while its specified radial clearance class enhances its operational efficiency.
Manufactured with a pressed steel cage ensuring durability and reduced friction
Equipped with dual shields for enhanced protection against contaminants
Designed for efficient clearance adjustments with a C3 radial clearance class
Lightweight at just 0.135 kg, facilitating ease of installation
Mechanical limit speed rated at 84000 °/s for efficient operations
Min operating temperature reaches 243.15 °K to ensure functionality in colder environments
Comprehensively tested bearing performance metrics for reliability
Related links
- SNR 6304HT200 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304FT150 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304HT200ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 62304EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304DDUC3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
