SNR 62304EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 722-569
- Mfr. Part No.:
- 62304EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,703.82
(exc. VAT)
PHP3,028.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,703.82 |
*price indicative
- RS Stock No.:
- 722-569
- Mfr. Part No.:
- 62304EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 16.8kN | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 16.8kN | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for versatile applications where reliability and performance are paramount. Featuring a pressed steel cage and contact Seals on both sides, this bearing optimally manages radial load while ensuring maximum durability and reduced maintenance. With an internal diameter of 35 mm and an external diameter of 62 mm, it is expertly engineered to support varied operational demands. Ideal for dynamic environments, it provides robust functionality with minimal radial clearance, making it suitable for high-speed machinery and demanding industries.
Robust construction ensures longevity and durability in challenging conditions
Equipped with contact Seals to prevent contamination and extend service life
Designed with a minimum fillet radius to enhance fit and reduce stresses
Dynamic load capacity of 16,800,000 mN for optimal performance under heavy loads
Features a mass of 0.214 kg, making it lightweight yet highly functional
Operates efficiently under a wide temperature range with Tmax of 393.15 °K
Designed to handle high mechanical limits, supporting speeds up to 39,600 °/s
Provides consistent performance with specified radial clearance class for precision applications
Related links
- SKF 4304 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-N 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF E2.6304-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
