SNR 6304FT150 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 699-557
- Mfr. Part No.:
- 6304FT150
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 699-557
- Mfr. Part No.:
- 6304FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 16800N | |
| Series | 6304F | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 16800N | ||
Series 6304F | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Radial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for precision and reliability in various industrial applications. Designed with a pressed steel cage and dual contact seals, it ensures optimal performance up to 150°C, making it Ideal for high-temperature environments. Its dynamic load capacity and minimal friction characteristics enhance efficiency, while the Compact construction allows for effective space utilisation. With a robust internal and external diameter configuration, this bearing is well-suited for applications needing consistent radial support and durability. It delivers high performance and longevity, solidifying its place in any machinery requiring dependable bearing solutions.
Lightweight design at 0.135 kg enhances ease of installation
Dynamic load capacity of 16.8 MN ensures reliability under load
Fatigue limit load rated at 360 kN enhances operational lifespan
Offers low friction performance, improving energy efficiency
High mechanical limit speed of 57,000 °/s suits high-speed applications
Compact dimensions allow for versatile installation in tight spaces
Related links
- SNR 6304FT150ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304HT200 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304HT200ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 62304EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304DDUC3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
