SNR 6304HT200 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 699-560
- Mfr. Part No.:
- 6304HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,521.16
(exc. VAT)
PHP6,183.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,521.16 |
*price indicative
- RS Stock No.:
- 699-560
- Mfr. Part No.:
- 6304HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 16800N | |
| Bore Type | Round | |
| Series | 6304H | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 16800N | ||
Bore Type Round | ||
Series 6304H | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for precision performance in a range of applications, providing radial contact to ensure optimal operation under various conditions. With a robust pressed steel cage and contact Seals on both sides, it offers enhanced durability and reliability, allowing for use in environments up to 200°C. This bearing is designed for exceptional load-bearing capabilities, making it Ideal for both static and dynamic applications, ensuring longevity and minimal maintenance.
Operates effectively in temperatures up to 200°C, making it suitable for high-performance applications
Radial clearance class C4 allowing for greater flexibility and performance under varying loads
Dynamic load capacity of 16,800,000 mN to withstand substantial forces
Static load capacity of 7,900,000 mN ensures reliability during stationary conditions
Fatigue limit load of 360,000 mN, extending the products lifespan in demanding environments
Mechanical limit speed of 57,000 °/s ensures high-speed functionality
Designed for precise frequency performance, essential in rotational applications
Related links
- SNR 6304FT150ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304FT150 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304HT200ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- NSK 6304DDUC3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304ZZC3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
