SNR 3213AC3 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- RS Stock No.:
- 699-517
- Mfr. Part No.:
- 3213AC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,242.31
(exc. VAT)
PHP14,831.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,242.31 |
*price indicative
- RS Stock No.:
- 699-517
- Mfr. Part No.:
- 3213AC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 38.1mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 72.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 75.1kN | |
| Series | 321 | |
| Bore Type | Round | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 38.1mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 72.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 75.1kN | ||
Series 321 | ||
Bore Type Round | ||
Limiting Speed 5200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is expertly engineered for high performance in demanding applications. Designed with a polyamide cage, this bearing effectively reduces friction and enhances reliability, accommodating complex load conditions with ease. Featuring a robust internal diameter of 65 mm and an external diameter of 120 mm, it optimises space while maintaining stability and precision. With exceptional radial clearance, it supports both dynamic and static loads, ensuring durability under varied operating conditions. This bearing is an Ideal choice for industries seeking enhanced efficiency and longevity in their machinery.
Configured with a contact angle of 25°, facilitating superior load handling
Constructed with a minimum fillet radius of 1.5 mm, supporting smooth assembly
Rated for a dynamic load of 75,100,000 mN, ensuring reliability in heavy-duty applications
Offers a fatigue limit load of 4,350,000 mN, promoting a longer lifespan under cycling stress
Precision class P0 enhances operational accuracy, making it suitable for precise engineering tasks
Related links
- SNR 3213A 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 5213EEG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 5213ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A/C3 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A 1 Row Angular Contact Ball Bearing - 60 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2RS1/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
