SNR 3213A 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- RS Stock No.:
- 699-516
- Mfr. Part No.:
- 3213A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,242.31
(exc. VAT)
PHP14,831.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,242.31 |
*price indicative
- RS Stock No.:
- 699-516
- Mfr. Part No.:
- 3213A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 38.1mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 72.7kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 75.1kN | |
| Series | 321 | |
| Bore Type | Round | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 38.1mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 72.7kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 75.1kN | ||
Series 321 | ||
Bore Type Round | ||
Limiting Speed 5200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double row angular contact ball bearing is designed to deliver exceptional performance in applications requiring high accuracy and reliability. Engineered with a polyamide cage, this open bearing facilitates efficient operation by minimising friction and improving heat dissipation. With an internal diameter of 65 mm and an external diameter of 120 mm, it provides optimal load distribution and alignment for enhanced durability. The precision class P0 ensures superior operational efficiency, while the dynamic and static load ratings offer robust support for demanding conditions. This bearing is an excellent choice for both standard rotational applications and challenging environments, ensuring longevity and efficient functionality.
Optimised for high-speed applications with a reference thermal speed of 28800 °/s
Robust static load capacity rated at 72700000 mN, ensuring reliability under intense conditions
Polyamide cage design enhances durability while reducing friction
Precision class P0 guarantees superior performance and accuracy
Dynamic load rating of 75100000 mN supports substantial rotating loads confidently
Ideal for various industrial applications requiring both static and dynamic balancing
Low minimum operating temperature of -20 °C ensures functionality in colder environments
Max operating temperature of 120 °C supports a wide range of operational settings
Related links
- SNR 5213EEG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 5213ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213AC3 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A/C3 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A 1 Row Angular Contact Ball Bearing - 60 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2RS1/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
