SKF 3213 A 1 Row Angular Contact Ball Bearing - 60 mm ID, 120 mm OD 38.1 mm Race Width

Subtotal (1 pack of 2 units)*

PHP35,725.94

(exc. VAT)

PHP40,013.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP35,725.94PHP17,862.97

*price indicative

RS Stock No.:
585-902
Mfr. Part No.:
3213 A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

120mm

Race Width

38.1mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

73.5kN

Internal Clearance

CN

Dynamic Load Rating

80.6kN

Series

3213

Bore Type

Parallel

Standards/Approvals

RoHS Compliance

Limiting Speed

4800rpm

Bearing Type

Double Row Angular Contact Ball

The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

High-speed capability

Accommodate relatively high radial loads and high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy