SKF 3213 A/C3 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- RS Stock No.:
- 586-452
- Mfr. Part No.:
- 3213 A/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP37,159.64
(exc. VAT)
PHP41,618.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,159.64 | PHP18,579.82 |
*price indicative
- RS Stock No.:
- 586-452
- Mfr. Part No.:
- 3213 A/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 38.1mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 73.5kN | |
| Dynamic Load Rating | 80.6kN | |
| Bore Type | Parallel | |
| Series | 3213 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 38.1mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 73.5kN | ||
Dynamic Load Rating 80.6kN | ||
Bore Type Parallel | ||
Series 3213 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 4800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213A 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 5213EEG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 5213ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213AC3 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A 1 Row Angular Contact Ball Bearing - 60 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2RS1/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
