NTN 6921LLU/5K 1 Row Ball Bearing - 105 mm ID, 145 mm OD
- RS Stock No.:
- 699-415
- Mfr. Part No.:
- 6921LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,412.25
(exc. VAT)
PHP28,461.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,412.25 |
*price indicative
- RS Stock No.:
- 699-415
- Mfr. Part No.:
- 6921LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 145mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 42000N | |
| Dynamic Load Rating | 47kN | |
| Series | 692 | |
| Bore Type | Round | |
| Limiting Speed | 417rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 145mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 42000N | ||
Dynamic Load Rating 47kN | ||
Series 692 | ||
Bore Type Round | ||
Limiting Speed 417rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications, offering a robust solution for rotational movement with minimal maintenance. Featuring a pressed steel cage and dual contact seals, this bearing effectively retains lubricant while preventing contamination. With a dynamic load capacity of 47,000,000 mN and a static load capacity of 42,000,000 mN, it ensures durability and longevity under demanding operational conditions. The internal diameter of 105 mm and external diameter of 145 mm provide a perfect fit, making it an Ideal choice for diverse machinery.
Designed with a pressed steel cage for enhanced strength and longevity
Dual contact Seals keep lubricant contained and shield against dirt and moisture
Dynamic load capacity of 47,000,000 mN for robustness during operation
Static load capacity of 42,000,000 mN ensures reliability in stationary applications
Optimised for grease lubrication with a limit speed of 15,000 °/s
Min operating temperature of -25°C allows for versatility in various environments
Max operating temperature of 110°C further extends application possibilities
Compact dimensions make it suitable for a variety of mechanical designs
Related links
- NTN 6921 1 Row Ball Bearing - 105 mm ID, 145 mm OD
- NTN 6921ZZ/2AS 1 Row Ball Bearing - 105 mm ID, 145 mm OD
- NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221ZZ/5K 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6821LLU/5K 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
