NTN 6921 1 Row Ball Bearing - 105 mm ID, 145 mm OD
- RS Stock No.:
- 699-025
- Mfr. Part No.:
- 6921
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,752.00
(exc. VAT)
PHP19,882.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,752.00 |
*price indicative
- RS Stock No.:
- 699-025
- Mfr. Part No.:
- 6921
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 145mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 42kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 47kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 145mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 145mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 42kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 47kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to provide high performance and reliability in various applications. Designed to handle radial loads, this bearing features a pressed steel cage and an open design that encourages optimal lubrication flow. With an internal diameter of 105 mm and an external diameter of 145 mm, it fits seamlessly into machinery requiring robust support. Its mass of 0.816 kg ensures durability while its radial clearance class CN makes it suitable for standard applications. Ideal for any environment where efficiency and precision are essential, this bearing guarantees a long operational lifespan.
Constructed with a pressed steel cage for enhanced strength and durability
Open design allows for easy lubrication, promoting smoother performance
Internal diameter of 105 mm and external diameter of 145 mm for versatile application
Radial clearance class CN suitable for standard machinery requirements
Mass of 0.816 kg provides robustness without compromising efficiency
Optimised for high-speed performance with dynamic load capacity of 47,000,000 mN
Static load capacity of 42,000,000 mN ensures reliability under heavy loads
Fatigue limit load rated at 2,520,000 mN for increased longevity under stress
Wide temperature operating range allows for use in diverse environments
Related links
- NTN 6921LLU/5K 1 Row Ball Bearing - 105 mm ID, 145 mm OD
- NTN 6921ZZ/2AS 1 Row Ball Bearing - 105 mm ID, 145 mm OD
- NTN 16019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLB/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
