NTN 6205ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-236
- Mfr. Part No.:
- 6205ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,300.92
(exc. VAT)
PHP1,457.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,300.92 |
*price indicative
- RS Stock No.:
- 699-236
- Mfr. Part No.:
- 6205ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7850N | |
| Dynamic Load Rating | 15500N | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7850N | ||
Dynamic Load Rating 15500N | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is designed for high-performance applications, providing reliable support for rotating shafts. With its radial contact and pressed steel cage, this bearing ensures minimal friction and optimal performance, making it an Ideal choice for various mechanical systems. Its robust construction features a snap ring and a groove on the outer diameter, ensuring an effective and secure fit. This product is built for endurance, able to withstand significant loads, while its compatibility with oil and grease lubrication allows for versatile usage in differing operational environments. Engineered by ntn, this bearing exemplifies durability and efficiency.
Internal diameter of 25 mm for precise fitting
External diameter of 52 mm for enhanced load distribution
Width of 15 mm accommodates varying applications
Dynamic load capacity of 15500000 mN ensures durability under stress
Fatigue limit load of 550000 mN adds an extra layer of reliability
Min operating temperature of -40 °C allows for diverse environmental usage
Max operating temperature of 120 °C accommodates challenging conditions
Min shoulder diameter and max outer diameter specifications promote optimal performance
Available configurations with radial clearance class of CN for standard installations
Lightweight mass of 0.128 kg facilitates easy handling and installation
Related links
- NTN 6205C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 5205SC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NTN 63205LLB/2AS 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLU/LP03 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
