NTN 6205LLU/LP03 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-221
- Mfr. Part No.:
- 6205LLU/LP03
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,178.47
(exc. VAT)
PHP2,439.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,178.47 |
*price indicative
- RS Stock No.:
- 699-221
- Mfr. Part No.:
- 6205LLU/LP03
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 8000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 8000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is specifically designed to provide exceptional reliability and durability in various applications. With a robust construction featuring a pressed steel cage and contact Seals on both sides, this bearing ensures optimal functionality even under challenging conditions. Its precision engineering allows for efficient radial contact, making it an Ideal choice for numerous industrial applications where precision and performance are paramount.
Radial clearance class CN provides balanced performance in standard operating conditions
Mass of 0.128 kg supports efficient handling and installation
Dynamic load rating of 15500000 mN ensures longevity under high-stress conditions
Static load rating of 7850000 mN for robust performance when stationary
Fatigue limit load of 550000 mN to prevent premature failure
Grease lubrication limit speed of 48000 °/s for high-speed applications
Minimum operating temperature of -20 °C and maximum of 60 °C ensure versatile application use
Designed with minimum and maximum shoulder diameters for a secure fit
Features a maximum shaft & housing fillet radius of 1 mm to enhance compatibility with various systems
Related links
- NTN 6005LLU/LP03 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6205ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 5205SC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NTN 63205LLB/2AS 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
