NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 704-708
- Mfr. Part No.:
- 6205ZZNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,471.14
(exc. VAT)
PHP1,647.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,471.14 |
*price indicative
- RS Stock No.:
- 704-708
- Mfr. Part No.:
- 6205ZZNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15.5kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15.5kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is engineered for superior performance in radial contact applications. This product features a single row design that enhances load distribution and durability, making it Ideal for various engineering and industrial uses. Its pressed steel cage and snap ring ensure optimal containment, providing reliable functionality while minimising maintenance. The bearing is designed to operate efficiently within a wide temperature range, showcasing its versatility in different environments. Its Compact dimensions make it an excellent choice for applications where space is limited, combining high performance with practical design for modern machinery.
Designed with a radial contact structure for efficient load handling
Manufactured with a pressed steel cage to ensure durability
Snap ring and groove facilitate secure mounting and assembly
Optimised for a temperature range of -40°C to 150°C making it versatile for various applications
Compact dimensions allow compatibility with limited space requirements
Offers a dynamic load capacity ensuring reliable performance under stress
Low mass enables increased operational speeds without compromising stability
Related links
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
