NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-220
- Mfr. Part No.:
- 6205LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,154.90
(exc. VAT)
PHP1,293.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,154.90 |
*price indicative
- RS Stock No.:
- 699-220
- Mfr. Part No.:
- 6205LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 15.5kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 15.5kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for high-performance applications, ensuring reliable and efficient operation. Designed with precision, it features a pressed steel cage and non-contact Seals on both sides, providing optimal protection against contaminants while maintaining smooth functionality. With a robust dynamic load rating of 15,500,000 mN and a competitive static load capacity of 7,850,000 mN, this bearing is Ideal for various industrial uses. Its Compact dimensions, including a 25 mm internal diameter and a 52 mm external diameter, allow for easy integration into limited spaces. The bearing's Ability to function between a minimum operating temperature of 248.15 °K and a maximum of 383.15 °K makes it suitable for diverse environments.
Smooth operation facilitated by a deep groove design reducing friction and wear
Robust construction with a pressed steel cage ensuring durability and longevity
Non contact Seals on both sides protect against contaminants while minimising the drag
Optimised for high performance with a significant dynamic load capacity
Compact dimensions allow for easy installation in tight spaces
Wide temperature range capabilities make it versatile for various operating conditions
Lightweight design enhancing efficiency without compromising strength
Related links
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
