NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-219
- Mfr. Part No.:
- 6205LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,154.90
(exc. VAT)
PHP1,293.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,154.90 |
*price indicative
- RS Stock No.:
- 699-219
- Mfr. Part No.:
- 6205LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed for a wide range of applications, providing reliable support and performance in demanding environments. Built with a pressed steel cage and non-contact Seals on both sides, this bearing ensures longevity and reduced friction. Its robust construction allows for effective radial contact, making it an Ideal choice for various industrial uses. With a dynamic load rating of 15,500,000 mN and a static load rating of 7,850,000 mN, this product excels in delivering exceptional durability and load carrying capabilities, all while maintaining low operational temperatures.
Manufactured by NTN ensuring quality and reliability
Optimal for radial contact with a deep groove design
Pressed steel cage supports smooth operation and longevity
Non contact Seals on both sides minimise wear and tear
Wide operational temperature range from 248.15 °K to 383.15 °K
Dynamic load capacity of 15500000 mN for heavy duty applications
Static load capacity of 7850000 mN Ideal for stationary setups
Lightweight at just 0.128 kg for ease of handling
Designed for low radial clearance with class C3 for extended wear
Versatile dimensions suitable for various installations
Related links
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
