NTN 6813LLB/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- RS Stock No.:
- 699-083
- Mfr. Part No.:
- 6813LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,392.48
(exc. VAT)
PHP9,399.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,392.48 |
*price indicative
- RS Stock No.:
- 699-083
- Mfr. Part No.:
- 6813LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 85mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11kN | |
| Dynamic Load Rating | 12.8kN | |
| Bore Type | Round | |
| Series | 6813 | |
| Limiting Speed | 7400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 85mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11kN | ||
Dynamic Load Rating 12.8kN | ||
Bore Type Round | ||
Series 6813 | ||
Limiting Speed 7400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for efficient radial contact and reliable performance in various applications. With its robust pressed steel cage and non-contact seals, this bearing ensures that your machinery operates smoothly while protecting against contaminants. Designed for minimal maintenance, it features a dynamic load capacity of up to 12,800,000 mN, making it suitable for numerous industrial environments. Its Compact dimensions with an internal diameter of 65 mm and external diameter of 85 mm allow for versatile installation options without compromising on quality and strength.
Robust pressed steel cage provides durability and longevity
Non-contact Seals on both sides enhance protection against dirt and moisture
Radial clearance class CN ensures optimal performance in standard applications
Dynamic load capacity of 12,800,000 mN supports heavy operational demands
Internal diameter of 65 mm and external diameter of 85 mm facilitate flexible installation
Mass of 0.128 kg allows for lightweight applications without sacrificing strength
Min operating temperature of -25°C and max operating temperature of 110°C ensures reliability in diverse environments
Designed for grease lubrication limit speed of 44,400 °/s for enhanced efficiency
Fatigue limit load capacity of 730,000 mN guarantees resilience under repeated stress
Related links
- NTN 6813LLU/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6813ZZ/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6813 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
