NTN 60/28C3 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- RS Stock No.:
- 699-039
- Mfr. Part No.:
- 60/28C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,054.81
(exc. VAT)
PHP1,181.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,054.81 |
*price indicative
- RS Stock No.:
- 699-039
- Mfr. Part No.:
- 60/28C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 28mm | |
| Outside Diameter | 52mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Round | |
| Series | 60 | |
| Limiting Speed | 14000rpm | |
| Flange Outside Diameter | 52mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 28mm | ||
Outside Diameter 52mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Round | ||
Series 60 | ||
Limiting Speed 14000rpm | ||
Flange Outside Diameter 52mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for precision and reliability in various applications. With meticulously engineered attributes, it provides optimal radial contact and showcases an open design ensuring ease of maintenance. The construction features a pressed steel cage that enhances durability and performance while reducing friction. Its specifications, including an internal diameter of 28 mm and external diameter of 52 mm, allow for versatile integration into machinery. The bearing is capable of withstanding high dynamic loads of up to 13.8 million mN, making it Ideal for demanding environments. This product is specially crafted to meet rigorous standards, ensuring maximum efficiency across numerous industrial applications.
Optimised for minimal friction, enhancing overall operational efficiency
Pressed steel cage construction increases durability under heavy loads
Facilitates radial contact, ensuring effective load distribution
Dynamic load capacity of 13.8 million mN supports demanding applications
Static load capacity of 7.4 million mN ensures reliability in stationary conditions
Robust fatigue limit load of 580,000 mN offers consistent performance longevity
Designed with a low minimum operating temperature of 233.15 °K for versatile usage
Max operating temperature of 393.15 °K ensures adaptability in various environments
Min fillet radius of 0.6 mm aids installation ease when integrating into housing
Suitable for both oil and grease lubrication, promoting flexible maintenance options
Related links
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 60/28 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUC3/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28ZZ/5K 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
